


E4D20120G | |
|---|---|
DigiKey Part Number | 1697-E4D20120G-ND |
Manufacturer | |
Manufacturer Product Number | E4D20120G |
Description | DIODE SIL CARB 1200V 56A TO2632 |
Customer Reference | |
Detailed Description | Diode 1200 V 56A Surface Mount TO-263-2 |
Datasheet | Datasheet |
EDA/CAD Models | E4D20120G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 56A | |
Voltage - Forward (Vf) (Max) @ If | 1.8 V @ 20 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 200 µA @ 1200 V | |
Capacitance @ Vr, F | 1474pF @ 0V, 1MHz | |
Grade | Automotive | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263-2 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $207.72000 | $207.72 |
| 50 | $126.04060 | $6,302.03 |
| 100 | $118.20770 | $11,820.77 |
| 500 | $117.78834 | $58,894.17 |

