Similar

CRD-001 | |
|---|---|
DigiKey Part Number | CRD-001-ND |
Manufacturer | |
Manufacturer Product Number | CRD-001 |
Description | BOARD EVAL ISOL SIC GATE DRIVER |
Customer Reference | |
Detailed Description | - Gate Driver Power Management Evaluation Board |
EDA/CAD Models | CRD-001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wolfspeed, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Gate Driver | |
Embedded | No | |
Utilized IC / Part | - | |
Primary Attributes | Isolated | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |



