CAS310M17BM3T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Wolfspeed, Inc.
In Stock: 0
Unit Price: $7,045.88500
Datasheet

Parametric Equivalent


Wolfspeed, Inc.
In Stock: 0
Unit Price: $6,414.11500
Datasheet
New at DigiKey
Mosfet Array 1700V (1.7kV) 409A (Tc) 1.63kW (Tc) Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS310M17BM3T

DigiKey Part Number
1697-CAS310M17BM3T-ND
Manufacturer
Manufacturer Product Number
CAS310M17BM3T
Description
SIC, MODULE, 310A, 1700V, 62MM,
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Mosfet Array 1700V (1.7kV) 409A (Tc) 1.63kW (Tc) Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wolfspeed, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Technology
Silicon Carbide (SiC)
Configuration
2 N-Channel (Half Bridge)
FET Feature
-
Drain to Source Voltage (Vdss)
1700V (1.7kV)
Current - Continuous Drain (Id) @ 25°C
409A (Tc)
Rds On (Max) @ Id, Vgs
5.8mOhm @ 310A, 15V
Vgs(th) (Max) @ Id
3.6V @ 102mA
Gate Charge (Qg) (Max) @ Vgs
996nC @ 15V
Input Capacitance (Ciss) (Max) @ Vds
31500pF @ 1000V
Power - Max
1.63kW (Tc)
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10$5,835.87300$58,358.73
Manufacturers Standard Package