C6D20065D is out of stock and can be placed on backorder.
Available Substitutes:

Direct


onsemi
In Stock: 140
Unit Price: $108.59000
Datasheet

Similar


Bourns Inc.
In Stock: 2,391
Unit Price: $66.33000
Datasheet

Similar


onsemi
In Stock: 510
Unit Price: $40.79000
Datasheet

Similar


Infineon Technologies
In Stock: 1,740
Unit Price: $62.00000
Datasheet
C2D10120D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C6D20065D

DigiKey Part Number
1697-C6D20065D-ND
Manufacturer
Manufacturer Product Number
C6D20065D
Description
DIODE ARRAY SIC 650V 38A TO247-3
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 650 V 38A (DC) Through Hole TO-247-3
Datasheet
 Datasheet
EDA/CAD Models
C6D20065D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wolfspeed, Inc.
Series
Packaging
Tube
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
SiC (Silicon Carbide) Schottky
Voltage - DC Reverse (Vr) (Max)
650 V
Current - Average Rectified (Io) (per Diode)
38A (DC)
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 10 A
Speed
No Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
50 µA @ 650 V
Operating Temperature - Junction
-55°C ~ 175°C
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$77.34000$77.34
30$45.38567$1,361.57
120$38.36192$4,603.43
510$33.21629$16,940.31
1,020$32.83796$33,494.72
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.