


C3D08060G-TR | |
|---|---|
DigiKey Part Number | 1697-C3D08060G-TR-ND - Tape & Reel (TR) 1697-C3D08060G-TRCT-ND - Cut Tape (CT) 1697-C3D08060G-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3D08060G-TR |
Description | DIODE SIL CARB 600V 24A TO2632 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 24A Surface Mount TO-263-2 |
Datasheet | Datasheet |
EDA/CAD Models | C3D08060G-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 24A | |
Voltage - Forward (Vf) (Max) @ If | 1.8 V @ 6 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 600 V | |
Capacitance @ Vr, F | 26pF @ 400V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263-2 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $35.93000 | $35.93 |
| 10 | $23.67000 | $236.70 |
| 100 | $16.72910 | $1,672.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $14.15044 | $11,320.35 |
| 1,600 | $13.23688 | $21,179.01 |
| 2,400 | $12.77169 | $30,652.06 |
| 4,000 | $12.53779 | $50,151.16 |


