C3D08060G is out of stock and can be placed on backorder.
Available Substitutes:

Direct


onsemi
In Stock: 765
Unit Price: $29.02000
Datasheet
Diode 600 V 24A Surface Mount TO-263-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3D08060G

DigiKey Part Number
C3D08060G-ND
Manufacturer
Manufacturer Product Number
C3D08060G
Description
DIODE SIL CARB 600V 24A TO263-2
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Diode 600 V 24A Surface Mount TO-263-2
Datasheet
 Datasheet
EDA/CAD Models
C3D08060G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
24A
Voltage - Forward (Vf) (Max) @ If
1.8 V @ 8 A
Speed
Zero Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
50 µA @ 600 V
Capacitance @ Vr, F
441pF @ 0V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
TO-263-2
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$38.81000$38.81
50$19.89440$994.72
100$18.06760$1,806.76
500$14.86678$7,433.39
1,000$13.83884$13,838.84
2,000$12.97501$25,950.02
5,000$12.53779$62,688.95
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.