SR047-SF1-85mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR047-SF1-95mm

DigiKey Part Number
3546-SR047-SF1-95mm-ND
Manufacturer
Manufacturer Product Number
SR047-SF1-95mm
Description
COAX CBL SMA TO CABLE 3.7"
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to Cable 0.047" Semi-Rigid Cable 3.740" (95.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WITHWAVE CO LTD
Series
Packaging
Bulk
Part Status
Active
Style
SMA to Cable
1st Connector
SMA Jack
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
Cable (Round)
2nd Contact Gender
-
2nd Connector Mounting Type
-
2nd Connector Mounting Feature
-
Length
3.740" (95.00mm)
Cable Type
0.047" Semi-Rigid Cable
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
Gray
Features
-
Operating Temperature
-40°C ~ 125°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
MARKETPLACE PRODUCT
Will ship in approximately 15 days from Withwave Co., Ltd
A separate $583.50 flat rate shipping fee will apply
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$52.13000$52.13
10$49.79200$497.92
25$46.68000$1,167.00
50$44.34600$2,217.30