W9425G6KH-4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Winbond Electronics
In Stock: 0
Unit Price: $42.67000
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: $42.67000
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: $74.57000
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: $47.99391
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: $84.68000
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: $56.61875
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: $74.24000
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 324
Unit Price: $67.75000
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: $53.44117
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 3
Unit Price: $74.24000
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: $65.50861
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: $65.50861
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: $70.54273
Datasheet
SDRAM - DDR Memory IC 256Mbit Parallel 250 MHz 52 ns 66-TSOP II
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W9425G6KH-4

DigiKey Part Number
W9425G6KH-4-ND
Manufacturer
Manufacturer Product Number
W9425G6KH-4
Description
IC DRAM 256MBIT PAR 66TSOP II
Customer Reference
Detailed Description
SDRAM - DDR Memory IC 256Mbit Parallel 250 MHz 52 ns 66-TSOP II
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR
Memory Size
Memory Organization
16M x 16
Memory Interface
Parallel
Clock Frequency
250 MHz
Write Cycle Time - Word, Page
15ns
Access Time
52 ns
Voltage - Supply
2.4V ~ 2.7V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
66-TSOP II
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes