New Product
96 VFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W631GU6RB09I

DigiKey Part Number
256-W631GU6RB09I-ND
Manufacturer
Manufacturer Product Number
W631GU6RB09I
Description
1GB DDR3L 1.35V SDRAM, X16, 1066
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
SDRAM - DDR3L Memory IC 1Gbit Parallel 1.066 GHz 20 ns 96-VFBGA (7.5x13)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR3L
Memory Size
Memory Organization
64M x 16
Memory Interface
Parallel
Clock Frequency
1.066 GHz
Write Cycle Time - Word, Page
15ns
Access Time
20 ns
Voltage - Supply
1.283V ~ 1.45V
Operating Temperature
-40°C ~ 95°C (TC)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
96-VFBGA (7.5x13)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 138
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$25.29000$25.29
10$23.61500$236.15
25$22.92200$573.05
50$22.39800$1,119.90
198$21.35480$4,228.25
396$20.83376$8,250.17
594$20.53109$12,195.47
1,188$20.01867$23,782.18
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.