


CMZ5364BQ TR13 PBFREE | |
---|---|
DigiKey Part Number | 1514-CMZ5364BQTR13PBFREETR-ND - Tape & Reel (TR) 1514-CMZ5364BQTR13PBFREECT-ND - Cut Tape (CT) 1514-CMZ5364BQTR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMZ5364BQ TR13 PBFREE |
Description | SURFACE MOUNT-DIODE-ZENER |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 10 W ±5% Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 10 W | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 25.1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 A | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SMC |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.38000 | $13.38 |
10 | $8.48200 | $84.82 |
100 | $5.66810 | $566.81 |
500 | $4.46038 | $2,230.19 |
1,000 | $4.07200 | $4,072.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.57876 | $10,736.28 |
6,000 | $3.33053 | $19,983.18 |
9,000 | $3.25156 | $29,264.04 |