
W25Q20RLXHJQ TR | |
---|---|
DigiKey Part Number | 256-W25Q20RLXHJQTR-ND - Tape & Reel (TR) 256-W25Q20RLXHJQTRCT-ND - Cut Tape (CT) 256-W25Q20RLXHJQTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W25Q20RLXHJQ TR |
Description | IC FLASH 2MBIT SPI/QUAD I/O |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Memory IC 2Mbit SPI - Quad I/O 104 MHz |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Format | ||
Memory Size | ||
Memory Organization | 256K x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 104 MHz | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.37000 | $3.37 |
10 | $3.15300 | $31.53 |
25 | $3.07080 | $76.77 |
50 | $3.00680 | $150.34 |
100 | $2.94280 | $294.28 |
250 | $2.85676 | $714.19 |
500 | $2.79142 | $1,395.71 |
1,000 | $2.72605 | $2,726.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $2.67379 | $10,695.16 |
8,000 | $2.60757 | $20,860.56 |
12,000 | $2.56921 | $30,830.52 |
20,000 | $2.52135 | $50,427.00 |
28,000 | $2.49017 | $69,724.76 |