
W29N08GVBIAA | |
---|---|
DigiKey Part Number | 256-W29N08GVBIAA-ND |
Manufacturer | |
Manufacturer Product Number | W29N08GVBIAA |
Description | IC FLASH 8GBIT PAR 63VFBGA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 8Gbit Parallel 40 MHz 25 ns 63-VFBGA (9x11) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (SLC) | |
Memory Size | ||
Memory Organization | 1G x 8 | |
Memory Interface | Parallel | |
Clock Frequency | 40 MHz | |
Write Cycle Time - Word, Page | 25ns | |
Access Time | 25 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 63-VFBGA (9x11) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $160.28000 | $160.28 |
10 | $148.52200 | $1,485.22 |
25 | $143.83600 | $3,595.90 |
50 | $140.31600 | $7,015.80 |
210 | $133.15533 | $27,962.62 |
420 | $129.77886 | $54,507.12 |
630 | $127.83473 | $80,535.88 |