
W25R256JVFIN TR | |
---|---|
DigiKey Part Number | 256-W25R256JVFINTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | W25R256JVFIN TR |
Description | IC FLASH 256MBIT SPI/QUAD 16SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Memory IC 256Mbit SPI - Quad I/O 133 MHz 16-SOIC |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Memory Format | ||
Memory Size | ||
Memory Organization | 32M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $28.02214 | $28,022.14 |
2,000 | $27.41693 | $54,833.86 |
3,000 | $27.11399 | $81,341.97 |