
W25R128JVSIQ TR | |
|---|---|
DigiKey Part Number | 256-W25R128JVSIQTR-ND - Tape & Reel (TR) 256-W25R128JVSIQTRCT-ND - Cut Tape (CT) 256-W25R128JVSIQTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W25R128JVSIQ TR |
Description | IC FLASH 128MBIT SPI/QUAD 8SOIC |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI - Quad I/O 104 MHz 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | 3ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.60000 | $29.60 |
| 10 | $27.63200 | $276.32 |
| 25 | $26.82200 | $670.55 |
| 50 | $26.20840 | $1,310.42 |
| 100 | $25.59440 | $2,559.44 |
| 250 | $24.78520 | $6,196.30 |
| 500 | $24.17778 | $12,088.89 |
| 1,000 | $23.57655 | $23,576.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $22.98349 | $45,966.98 |


