
W25Q40RVZPJQ | |
---|---|
DigiKey Part Number | 256-W25Q40RVZPJQ-ND |
Manufacturer | |
Manufacturer Product Number | W25Q40RVZPJQ |
Description | IC FLASH 4MBIT SPI/QUAD 8WSON |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 4Mbit SPI - Quad I/O, QPI 133 MHz 6 ns 8-WSON (6x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 512K x 8 | |
Memory Interface | SPI - Quad I/O, QPI | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 3ms | |
Access Time | 6 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (6x5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.79000 | $3.79 |
10 | $3.57300 | $35.73 |
25 | $3.47720 | $86.93 |
50 | $3.40480 | $170.24 |
100 | $3.33150 | $333.15 |
300 | $3.21403 | $964.21 |
500 | $3.15928 | $1,579.64 |
1,000 | $3.08486 | $3,084.86 |
5,000 | $2.91362 | $14,568.10 |