W25Q20RLSNJM is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Winbond Electronics
In Stock: 0
Unit Price: $3.30402
Datasheet
FLASH - NOR (SLC) Memory IC 2Mbit SPI - Quad I/O, QPI, DTR 133 MHz 4.5 ns 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W25Q20RLSNJM

DigiKey Part Number
256-W25Q20RLSNJM-ND
Manufacturer
Manufacturer Product Number
W25Q20RLSNJM
Description
SPIFLASH, 2M-BIT, 4KB UNIFORM SE
Customer Reference
Detailed Description
FLASH - NOR (SLC) Memory IC 2Mbit SPI - Quad I/O, QPI, DTR 133 MHz 4.5 ns 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR (SLC)
Memory Size
Memory Organization
256K x 8
Memory Interface
SPI - Quad I/O, QPI, DTR
Clock Frequency
133 MHz
Write Cycle Time - Word, Page
2ms
Access Time
4.5 ns
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$4.03000$4.03
10$3.75700$37.57
25$3.65680$91.42
50$3.58120$179.06
100$3.50560$350.56
300$3.38287$1,014.86
500$3.32576$1,662.88
1,000$3.24790$3,247.90
5,000$3.06835$15,341.75
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.