
W25Q10RLSSJQ TR | |
|---|---|
DigiKey Part Number | 256-W25Q10RLSSJQTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | W25Q10RLSSJQ TR |
Description | IC FLASH 1MBIT SPI/QUAD I/O |
Customer Reference | |
Detailed Description | Memory IC 1Mbit SPI - Quad I/O |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Memory Format | ||
Memory Size | ||
Memory Organization | 128K x 8 | |
Memory Interface | SPI - Quad I/O | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.89703 | $3,794.06 |
| 4,000 | $1.84086 | $7,363.44 |
| 6,000 | $1.81273 | $10,876.38 |
| 10,000 | $1.78155 | $17,815.50 |
| 14,000 | $1.76332 | $24,686.48 |
| 20,000 | $1.74582 | $34,916.40 |

