Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

W25N01KVZPIR TR | |
|---|---|
DigiKey Part Number | 256-W25N01KVZPIRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | W25N01KVZPIR TR |
Description | IC FLASH 1GBIT SPI/QUAD 8WSON |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 1Gbit SPI - Quad I/O 104 MHz 7 ns 8-WSON (6x5) |
Datasheet | Datasheet |
Category | Memory Interface SPI - Quad I/O |
Mfr | Clock Frequency 104 MHz |
Series | Write Cycle Time - Word, Page 700µs |
Packaging Tape & Reel (TR) | Access Time 7 ns |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NAND (SLC) | Package / Case |
Memory Size | Supplier Device Package 8-WSON (6x5) |
Memory Organization 128M x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| W25N01GVZEIG | Winbond Electronics | 0 | 256-W25N01GVZEIG-TRAY-ND | $332.67000 | Parametric Equivalent |
| W25N01GVZEIR | Winbond Electronics | 0 | 256-W25N01GVZEIR-TUBE-ND | $291.43556 | Parametric Equivalent |
| W25N01GVZEIR TR | Winbond Electronics | 0 | 256-W25N01GVZEIRTRCT-ND | $272.66224 | Parametric Equivalent |
| W25N01GVZEIT | Winbond Electronics | 0 | 256-W25N01GVZEIT-TRAY-ND | $332.67000 | Parametric Equivalent |
| W25N01KVZEIE | Winbond Electronics | 0 | 256-W25N01KVZEIE-TUBE-ND | $280.94841 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $22.41016 | $112,050.80 |



