
W25Q01JVSFIM TR | |
|---|---|
DigiKey Part Number | 256-W25Q01JVSFIMTR-ND - Tape & Reel (TR) 256-W25Q01JVSFIMTRCT-ND - Cut Tape (CT) 256-W25Q01JVSFIMTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W25Q01JVSFIM TR |
Description | IC FLASH 1GBIT SPI/QUAD 16SOIC |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 1Gbit SPI - Quad I/O, QPI, DTR 133 MHz 7.5 ns 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 128M x 8 | |
Memory Interface | SPI - Quad I/O, QPI, DTR | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 3.5ms | |
Access Time | 7.5 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $135.49000 | $135.49 |
| 10 | $125.70700 | $1,257.07 |
| 25 | $121.79320 | $3,044.83 |
| 50 | $118.84500 | $5,942.25 |
| 100 | $115.91990 | $11,591.99 |
| 250 | $112.10508 | $28,026.27 |
| 500 | $109.27064 | $54,635.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $106.48964 | $106,489.64 |


