W25N01GVTBIT is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Winbond Electronics
In Stock: 0
Unit Price: $32.97352
Datasheet

Parametric Equivalent


Winbond Electronics
In Stock: 0
Unit Price: $31.86814
Datasheet

Parametric Equivalent


Winbond Electronics
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Winbond Electronics
In Stock: 0
Unit Price: $0.00000
Datasheet
FLASH - NAND (SLC) Memory IC 1Gbit SPI - Quad I/O 104 MHz 7 ns 24-TFBGA (8x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FLASH - NAND (SLC) Memory IC 1Gbit SPI - Quad I/O 104 MHz 7 ns 24-TFBGA (8x6)

W25N01GVTBIT

DigiKey Part Number
256-W25N01GVTBIT-ND
Manufacturer
Manufacturer Product Number
W25N01GVTBIT
Description
IC FLASH 1GBIT SPI/QUAD 24TFBGA
Customer Reference
Detailed Description
FLASH - NAND (SLC) Memory IC 1Gbit SPI - Quad I/O 104 MHz 7 ns 24-TFBGA (8x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NAND (SLC)
Memory Size
Memory Organization
128M x 8
Memory Interface
SPI - Quad I/O
Clock Frequency
104 MHz
Write Cycle Time - Word, Page
700µs
Access Time
7 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
24-TFBGA (8x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Price and Procurement
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.