Parametric Equivalent

SNFPO136808E4AKS00 | |
|---|---|
DigiKey Part Number | 1928-SNFPO136808E4AKS00-ND |
Manufacturer | |
Manufacturer Product Number | SNFPO136808E4AKS00 |
Description | SNUBBER FKP 0.68 F 1000 VDC 23X3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized Rectangular Box |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 600V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Chassis Mount | |
Package / Case | ||
Size / Dimension | 2.205" L x 0.906" W (56.00mm x 23.00mm) | |
Height - Seated (Max) | 1.339" (34.00mm) | |
Termination | Screw Terminals | |
Lead Spacing | - | |
Applications | High Pulse, DV/DT; Snubber | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | $79.72638 | $12,756.22 |

