
SMDTD03470QB00KP00 | |
---|---|
DigiKey Part Number | 1928-SMDTD03470QB00KP00TR-ND - Tape & Reel (TR) 1928-SMDTD03470QB00KP00CT-ND - Cut Tape (CT) 1928-SMDTD03470QB00KP00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDTD03470QB00KP00 |
Description | CAP FILM 0.47UF 10% 63VAC 2220 |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized 2220 (5750 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.224" L x 0.201" W (5.70mm x 5.10mm) | |
Height - Seated (Max) | 0.189" (4.80mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.14000 | $13.14 |
10 | $8.75300 | $87.53 |
50 | $6.99740 | $349.87 |
100 | $6.45550 | $645.55 |