
SMDTD02470QA00MP00 | |
|---|---|
DigiKey Part Number | 1928-1942-2-ND - Tape & Reel (TR) 1928-1942-1-ND - Cut Tape (CT) 1928-1942-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDTD02470QA00MP00 |
Description | CAP FILM 0.047UF 20% 63VAC 2220 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SMDTD02470QA00MP00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.224" L x 0.201" W (5.70mm x 5.10mm) | |
Height - Seated (Max) | 0.150" (3.80mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.73000 | $8.73 |
| 10 | $5.61300 | $56.13 |
| 50 | $4.39100 | $219.55 |
| 100 | $4.01240 | $401.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.37402 | $1,687.01 |
| 1,000 | $3.17659 | $3,176.59 |
| 1,500 | $3.07777 | $4,616.65 |
| 2,500 | $2.96819 | $7,420.47 |
| 3,500 | $2.90415 | $10,164.52 |
| 5,000 | $2.84255 | $14,212.75 |
| 6,000 | $2.81335 | $16,880.10 |
| 12,000 | $2.71503 | $32,580.36 |
| 12,500 | $2.70980 | $33,872.50 |

