
SMDTD02470KA00MP00 | |
|---|---|
DigiKey Part Number | 1928-1941-2-ND - Tape & Reel (TR) 1928-1941-1-ND - Cut Tape (CT) 1928-1941-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDTD02470KA00MP00 |
Description | CAP FILM 0.047UF 20% 63VAC 1812 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SMDTD02470KA00MP00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.189" L x 0.130" W (4.80mm x 3.30mm) | |
Height - Seated (Max) | 0.130" (3.30mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.48000 | $8.48 |
| 10 | $5.43400 | $54.34 |
| 50 | $4.23920 | $211.96 |
| 100 | $3.87200 | $387.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | $3.15280 | $2,206.96 |
| 1,400 | $2.97803 | $4,169.24 |
| 2,100 | $2.89048 | $6,070.01 |
| 3,500 | $2.79349 | $9,777.22 |
| 4,900 | $2.73676 | $13,410.12 |
| 7,000 | $2.68221 | $18,775.47 |
| 8,400 | $2.65636 | $22,313.42 |
| 16,800 | $2.56928 | $43,163.90 |
| 17,500 | $2.56465 | $44,881.38 |

