
SMDTD02470KA00MP00 | |
---|---|
DigiKey Part Number | 1928-1941-2-ND - Tape & Reel (TR) 1928-1941-1-ND - Cut Tape (CT) 1928-1941-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDTD02470KA00MP00 |
Description | CAP FILM 0.047UF 20% 63VAC 1812 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SMDTD02470KA00MP00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.189" L x 0.130" W (4.80mm x 3.30mm) | |
Height - Seated (Max) | 0.130" (3.30mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.56000 | $8.56 |
10 | $5.84500 | $58.45 |
50 | $4.65760 | $232.88 |
100 | $4.26250 | $426.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
700 | $3.12887 | $2,190.21 |
1,400 | $2.95464 | $4,136.50 |
2,100 | $2.86736 | $6,021.46 |
3,500 | $2.77063 | $9,697.20 |
4,900 | $2.71411 | $13,299.14 |
7,000 | $2.65972 | $18,618.04 |
8,400 | $2.63394 | $22,125.10 |
16,800 | $2.54713 | $42,791.78 |
17,500 | $2.54252 | $44,494.10 |