
13RS081222 | |
|---|---|
DigiKey Part Number | 145-13RS081222-ND |
Manufacturer | |
Manufacturer Product Number | 13RS081222 |
Description | ROUND SPACER NYLON 1/8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.125" (3.18mm) 1/8" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS081222 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.312" (7.93mm) | |
Diameter - Outside | 0.812" (20.63mm) | |
Between Board Height | 0.125" (3.18mm) 1/8" | |
Length - Overall | 0.125" (3.18mm) 1/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.45000 | $2.45 |
| 5 | $1.99000 | $9.95 |
| 10 | $1.84400 | $18.44 |
| 25 | $1.67720 | $41.93 |
| 50 | $1.56320 | $78.16 |
| 100 | $1.46200 | $146.20 |
| 250 | $1.34584 | $336.46 |
| 500 | $1.26864 | $634.32 |
| 1,000 | $1.19963 | $1,199.63 |

