Parametric Equivalent

SMDTC03470KB00KP00 | |
|---|---|
DigiKey Part Number | 1928-SMDTC03470KB00KP00TR-ND - Tape & Reel (TR) 1928-SMDTC03470KB00KP00CT-ND - Cut Tape (CT) 1928-SMDTC03470KB00KP00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDTC03470KB00KP00 |
Description | CAP FILM 0.47UF 10% 40VAC 1812 |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SMDTC03470KB00KP00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.189" L x 0.130" W (4.80mm x 3.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - | |
Base Product Number |


