SMDTC03470KB00KP00 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $5.18817
Datasheet
SMDT-KB;1812
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDTC03470KB00KP00

DigiKey Part Number
1928-SMDTC03470KB00KP00TR-ND - Tape & Reel (TR)
1928-SMDTC03470KB00KP00CT-ND - Cut Tape (CT)
1928-SMDTC03470KB00KP00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMDTC03470KB00KP00
Description
CAP FILM 0.47UF 10% 40VAC 1812
Customer Reference
Detailed Description
0.47 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SMDTC03470KB00KP00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Capacitance
Tolerance
±10%
Voltage Rating - AC
40V
Voltage Rating - DC
63V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.189" L x 0.130" W (4.80mm x 3.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Termination
Solder Pads
Lead Spacing
-
Applications
DC Link, DC Filtering
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types