SMDT-TB;2824
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDND03680TB00MQ00

DigiKey Part Number
1928-1919-2-ND - Tape & Reel (TR)
1928-1919-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SMDND03680TB00MQ00
Description
CAP FILM 0.68UF 20% 100VDC 2824
Customer Reference
Detailed Description
0.68 µF Film Capacitor 63V 100V Polyester, Polyethylene Naphthalate (PEN), Metallized 2824 (7260 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SMDND03680TB00MQ00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage Rating - AC
63V
Voltage Rating - DC
100V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.283" L x 0.240" W (7.20mm x 6.10mm)
Height - Seated (Max)
0.209" (5.30mm)
Termination
Solder Pads
Lead Spacing
-
Applications
General Purpose
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$19.42000$19.42
10$13.27400$132.74