SMDT-QB;2220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDTC04100QB00KP00

DigiKey Part Number
1928-SMDTC04100QB00KP00TR-ND - Tape & Reel (TR)
1928-SMDTC04100QB00KP00CT-ND - Cut Tape (CT)
1928-SMDTC04100QB00KP00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMDTC04100QB00KP00
Description
CAP FILM 1UF 10% 40VAC 2220
Customer Reference
Detailed Description
1 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SMDTC04100QB00KP00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Capacitance
Tolerance
±10%
Voltage Rating - AC
40V
Voltage Rating - DC
63V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.224" L x 0.201" W (5.70mm x 5.10mm)
Height - Seated (Max)
0.189" (4.80mm)
Termination
Solder Pads
Lead Spacing
-
Applications
DC Link, DC Filtering
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$14.79000$14.79
10$9.89300$98.93
* All Digi-Reel orders will add a $55.00 reeling fee.