
SMDIF02470TB00KS00 | |
---|---|
DigiKey Part Number | 1928-1835-ND |
Manufacturer | |
Manufacturer Product Number | SMDIF02470TB00KS00 |
Description | CAP FILM 0.047UF 10% 250VDC 2824 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 160V 250V Polyphenylene Sulfide (PPS), Metallized 2824 (7260 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SMDIF02470TB00KS00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 140°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.240" W (7.20mm x 6.10mm) | |
Height - Seated (Max) | 0.209" (5.30mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $10.08518 | $40,340.72 |