
SMDIC03150QA00MP00 | |
---|---|
DigiKey Part Number | 1928-1896-2-ND - Tape & Reel (TR) 1928-1896-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SMDIC03150QA00MP00 |
Description | CAP FILM 0.15UF 20% 63VDC 2220 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 40V 63V Polyphenylene Sulfide (PPS), Metallized 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SMDIC03150QA00MP00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 140°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.224" L x 0.201" W (5.70mm x 5.10mm) | |
Height - Seated (Max) | 0.150" (3.80mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.89000 | $18.89 |
10 | $12.81700 | $128.17 |
50 | $10.23260 | $511.63 |
100 | $9.39260 | $939.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $7.14007 | $10,710.10 |