MPX21W1220FA00MSSD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 8,871
Unit Price: $13.07000
Datasheet
2200 pF Film Capacitor 275V Paper, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPX21W1220FA00MSSD

DigiKey Part Number
1928-1803-ND
Manufacturer
Manufacturer Product Number
MPX21W1220FA00MSSD
Description
CAP FILM 2200PF 20% 275VAC RAD
Customer Reference
Detailed Description
2200 pF Film Capacitor 275V Paper, Metallized Radial
EDA/CAD Models
MPX21W1220FA00MSSD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage Rating - AC
275V
Voltage Rating - DC
-
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.531" L x 0.157" W (13.50mm x 4.00mm)
Height - Seated (Max)
0.335" (8.50mm)
Termination
PC Pins
Lead Spacing
0.394" (10.00mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes