
PME271M422MR30 | |
|---|---|
DigiKey Part Number | 399-7476-ND |
Manufacturer | |
Manufacturer Product Number | PME271M422MR30 |
Description | CAP FILM 2200PF 20% 275VAC RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2200 pF Film Capacitor 275V Paper, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | PME271M422MR30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 275V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.531" L x 0.154" W (13.50mm x 3.90mm) | |
Height - Seated (Max) | 0.295" (7.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.402" (10.20mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.07000 | $13.07 |
| 10 | $8.65700 | $86.57 |
| 50 | $6.90600 | $345.30 |
| 100 | $6.36670 | $636.67 |
| 500 | $5.45348 | $2,726.74 |
| 1,000 | $5.17091 | $5,170.91 |
| 3,000 | $4.82185 | $14,465.55 |
| 5,000 | $4.69273 | $23,463.65 |

