
MKS4O121003F00KI00 | |
---|---|
DigiKey Part Number | 1928-MKS4O121003F00KI00TR-ND - Tape & Reel (TR) 1928-MKS4O121003F00KI00CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MKS4O121003F00KI00 |
Description | CAP FILM 10000PF 10% 1KVDC RAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 400V 1000V (1kV) Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 400V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.197" W (13.00mm x 5.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.58000 | $5.58 |
10 | $3.49800 | $34.98 |
50 | $2.66520 | $133.26 |
100 | $2.40990 | $240.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
700 | $1.91011 | $1,337.08 |
1,400 | $1.78871 | $2,504.19 |
2,100 | $1.72795 | $3,628.70 |
3,500 | $1.66064 | $5,812.24 |
4,900 | $1.62129 | $7,944.32 |
7,000 | $1.58344 | $11,084.08 |
8,400 | $1.56550 | $13,150.20 |
16,800 | $1.50510 | $25,285.68 |
17,500 | $1.50189 | $26,283.08 |