Parametric Equivalent

| MKS4J034706A00KH00 | |
|---|---|
| DigiKey Part Number | 1928-MKS4J034706A00KH00TR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | MKS4J034706A00KH00 | 
| Description | CAP FILM 0.47UF 10% 630VDC RAD | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | 0.47 µF Film Capacitor 400V 630V Polyester, Polyethylene Terephthalate (PET), Metallized Radial | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage Rating - AC | 400V | |
| Voltage Rating - DC | 630V | |
| Dielectric Material | ||
| Operating Temperature | -55°C ~ 125°C | |
| Mounting Type | Through Hole | |
| Package / Case | ||
| Size / Dimension | 1.240" L x 0.354" W (31.50mm x 9.00mm) | |
| Height - Seated (Max) | 0.748" (19.00mm) | |
| Termination | PC Pins | |
| Lead Spacing | 1.083" (27.50mm) | |
| Applications | Automotive; DC Link, DC Filtering | |
| Ratings | AEC-Q200 | |
| Features | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,380 | $7.36317 | $10,161.17 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China