
MKS4J031005B00MD00 | |
---|---|
DigiKey Part Number | 1928-MKS4J031005B00MD00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MKS4J031005B00MD00 |
Description | CAP FILM 0.1UF 20% 630VDC RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 400V 630V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 400V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.236" W (26.50mm x 6.00mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,560 | $3.88352 | $9,941.81 |