Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKS4G024702E00MI00 | |
|---|---|
DigiKey Part Number  | 1928-MKS4G024702E00MI00TR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | MKS4G024702E00MI00  | 
Description  | CAP FILM 0.047UF 20% 400VDC RAD  | 
Manufacturer Standard Lead Time  | 16 Weeks  | 
Customer Reference  | |
Detailed Description  | 0.047 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized Radial  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±20%  | |
Voltage Rating - AC  | 200V  | |
Voltage Rating - DC  | 400V  | |
Dielectric Material  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Mounting Type  | Through Hole  | |
Package / Case  | ||
Size / Dimension  | 0.406" L x 0.197" W (10.30mm x 5.00mm)  | |
Height - Seated (Max)  | 0.413" (10.50mm)  | |
Termination  | PC Pins  | |
Lead Spacing  | 0.295" (7.50mm)  | |
Applications  | Automotive; DC Link, DC Filtering  | |
Ratings  | AEC-Q200  | |
Features  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 6,500 | $1.37545 | $8,940.43 | 

