MKS4D051506B00JSSD is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $23.35176
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $23.35176
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $22.81153
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: $24.47165
Datasheet
Image for MKS4D051506B00JSSD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKS4D051506B00JSSD

DigiKey Part Number
1928-MKS4D051506B00JSSD-ND
Manufacturer
Manufacturer Product Number
MKS4D051506B00JSSD
Description
CAP FILM 15UF 5% 100VDC RADIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
15 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
1.240" L x 0.433" W (31.50mm x 11.00mm)
Part Status
Active
Height - Seated (Max)
0.827" (21.00mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
1.083" (27.50mm)
Voltage Rating - AC
63V
Applications
Automotive; DC Link, DC Filtering
Voltage Rating - DC
100V
Ratings
AEC-Q200
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MKS4D051506B00JH00WIMA01928-MKS4D051506B00JH00TR-ND$23.35176Parametric Equivalent
MKS4D051506B00JJ00WIMA01928-MKS4D051506B00JJ00TR-ND$23.35176Parametric Equivalent
MKS4D051506B00JSC9WIMA01928-MKS4D051506B00JSC9-ND$22.81153Parametric Equivalent
B32524Q1156J189TDK0B32524Q1156J189-ND$24.47165Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
918$22.67638$20,816.92