Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKS4D051506B00JSC9 | |
|---|---|
DigiKey Part Number | 1928-MKS4D051506B00JSC9-ND |
Manufacturer | |
Manufacturer Product Number | MKS4D051506B00JSC9 |
Description | CAP FILM 15UF 5% 100VDC RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.240" L x 0.433" W (31.50mm x 11.00mm) |
Part Status Active | Height - Seated (Max) 0.827" (21.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 63V | Applications Automotive; DC Link, DC Filtering |
Voltage Rating - DC 100V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKS4D051506B00JH00 | WIMA | 0 | 1928-MKS4D051506B00JH00TR-ND | $23.35176 | Parametric Equivalent |
| MKS4D051506B00JJ00 | WIMA | 0 | 1928-MKS4D051506B00JJ00TR-ND | $23.35176 | Parametric Equivalent |
| MKS4D051506B00JSSD | WIMA | 0 | 1928-MKS4D051506B00JSSD-ND | $22.67638 | Parametric Equivalent |
| B32524Q1156J189 | TDK | 0 | B32524Q1156J189-ND | $24.47165 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 918 | $22.81153 | $20,940.98 |


