
MKS4D043304J00KSSD | |
|---|---|
DigiKey Part Number | 1928-MKS4D043304J00KSSD-ND |
Manufacturer | |
Manufacturer Product Number | MKS4D043304J00KSSD |
Description | CAP FILM 3.3UF 10% 100VDC RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.354" W (18.00mm x 9.00mm) | |
Height - Seated (Max) | 0.630" (16.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.50000 | $15.50 |
| 10 | $10.44300 | $104.43 |
| 50 | $8.42440 | $421.22 |
| 100 | $7.80200 | $780.20 |
| 900 | $6.46933 | $5,822.40 |
| 1,800 | $6.19307 | $11,147.53 |
| 2,700 | $6.05473 | $16,347.77 |
| 5,400 | $5.85168 | $31,599.07 |

