Parametric Equivalent

MKS4D042204F00JSC9 | |
|---|---|
DigiKey Part Number  | 1928-MKS4D042204F00JSC9-ND  | 
Manufacturer  | |
Manufacturer Product Number  | MKS4D042204F00JSC9  | 
Description  | CAP FILM 2.2UF 5% 100VDC RADIAL  | 
Manufacturer Standard Lead Time  | 16 Weeks  | 
Customer Reference  | |
Detailed Description  | 2.2 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized Radial  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±5%  | |
Voltage Rating - AC  | 63V  | |
Voltage Rating - DC  | 100V  | |
Dielectric Material  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Mounting Type  | Through Hole  | |
Package / Case  | ||
Size / Dimension  | 0.709" L x 0.315" W (18.00mm x 8.00mm)  | |
Height - Seated (Max)  | 0.591" (15.00mm)  | |
Termination  | PC Pins  | |
Lead Spacing  | 0.591" (15.00mm)  | |
Applications  | Automotive; DC Link, DC Filtering  | |
Ratings  | AEC-Q200  | |
Features  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,400 | $5.25105 | $12,602.52 | 

