Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKS4D041504D00KJ00 | |
|---|---|
DigiKey Part Number | 1928-MKS4D041504D00KJ00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MKS4D041504D00KJ00 |
Description | CAP FILM 1.5UF 10% 100VDC RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.709" L x 0.276" W (18.00mm x 7.00mm) |
Part Status Active | Height - Seated (Max) 0.551" (14.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 63V | Applications Automotive; DC Link, DC Filtering |
Voltage Rating - DC 100V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKS4D041504D00KB00 | WIMA | 0 | 1928-MKS4D041504D00KB00TB-ND | $4.16295 | Parametric Equivalent |
| MKS4D041504D00KD00 | WIMA | 0 | 1928-MKS4D041504D00KD00TB-ND | $4.16295 | Parametric Equivalent |
| MKS4D041504D00KF00 | WIMA | 0 | 1928-MKS4D041504D00KF00TR-ND | $4.19508 | Parametric Equivalent |
| MKS4D041504D00KH00 | WIMA | 0 | 1928-MKS4D041504D00KH00TR-ND | $4.14866 | Parametric Equivalent |
| MKS4D041504D00KI00 | WIMA | 0 | 1928-MKS4D041504D00KI00TR-ND | $4.19508 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,700 | $4.14866 | $11,201.38 |



