
MKS4D033302C00MF00 | |
---|---|
DigiKey Part Number | 1928-MKS4D033302C00MF00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MKS4D033302C00MF00 |
Description | CAP FILM 0.33UF 20% 100VDC RAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.394" L x 0.157" W (10.00mm x 4.00mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.295" (7.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,100 | $1.70449 | $8,692.90 |