
MKS4C063307J00KSSD | |
---|---|
DigiKey Part Number | 1928-MKS4C063307J00KSSD-ND |
Manufacturer | |
Manufacturer Product Number | MKS4C063307J00KSSD |
Description | CAP FILM 330UF 10% 63VDC RADIAL |
Customer Reference | |
Detailed Description | 330 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.634" L x 1.378" W (41.50mm x 35.00mm) | |
Height - Seated (Max) | 1.969" (50.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |