Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKS4B052206B00MJ00 | |
|---|---|
DigiKey Part Number | 1928-MKS4B052206B00MJ00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MKS4B052206B00MJ00 |
Description | CAP FILM 22UF 20% 50VDC RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µF Film Capacitor 30V 50V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 1.240" L x 0.433" W (31.50mm x 11.00mm) |
Part Status Active | Height - Seated (Max) 0.827" (21.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 30V | Applications Automotive; DC Link, DC Filtering |
Voltage Rating - DC 50V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKS4B052206B00MH00 | WIMA | 0 | 1928-MKS4B052206B00MH00TR-ND | $33.95025 | Parametric Equivalent |
| MKS4B052206B00MSC9 | WIMA | 0 | 1928-MKS4B052206B00MSC9-ND | $33.32878 | Parametric Equivalent |
| MKS4B052206B00MSSD | WIMA | 0 | 1928-MKS4B052206B00MSSD-ND | $33.18495 | Parametric Equivalent |
| MKS4C052206B00MH00 | WIMA | 0 | 1928-MKS4C052206B00MH00TR-ND | $32.42971 | Parametric Equivalent |
| MKS4C052206B00MJ00 | WIMA | 0 | 1928-MKS4C052206B00MJ00TR-ND | $32.42971 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 760 | $33.95025 | $25,802.19 |

