Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKS4C052206B00MSSD | |
|---|---|
DigiKey Part Number | 1928-MKS4C052206B00MSSD-ND |
Manufacturer | |
Manufacturer Product Number | MKS4C052206B00MSSD |
Description | CAP FILM 22UF 20% 63VDC RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.240" L x 0.433" W (31.50mm x 11.00mm) |
Part Status Active | Height - Seated (Max) 0.827" (21.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 40V | Applications Automotive; DC Link, DC Filtering |
Voltage Rating - DC 63V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKS4C052206B00MH00 | WIMA | 0 | 1928-MKS4C052206B00MH00TR-ND | $32.42971 | Parametric Equivalent |
| MKS4C052206B00MJ00 | WIMA | 0 | 1928-MKS4C052206B00MJ00TR-ND | $32.42971 | Parametric Equivalent |
| MKS4C052206B00MSC9 | WIMA | 0 | 1928-MKS4C052206B00MSC9-ND | $31.82687 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 918 | $31.68806 | $29,089.64 |

