
MKS4B032202A00JA00 | |
|---|---|
DigiKey Part Number | 1928-MKS4B032202A00JA00CT-ND - Cut Tape (CT) 1928-MKS4B032202A00JA00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MKS4B032202A00JA00 |
Description | CAP FILM 0.22UF 5% 50VDC RADIAL |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 30V 50V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 30V | |
Voltage Rating - DC | 50V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.394" L x 0.098" W (10.00mm x 2.50mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.295" (7.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.69000 | $6.69 |
| 10 | $4.21000 | $42.10 |
| 50 | $3.24540 | $162.27 |
| 100 | $2.94600 | $294.60 |
| 500 | $2.44250 | $1,221.25 |
| 1,000 | $2.28683 | $2,286.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.12245 | $5,306.12 |

