
MKS2D031001A00KF00 | |
---|---|
DigiKey Part Number | 1928-MKS2D031001A00KF00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MKS2D031001A00KF00 |
Description | CAP FILM 0.1UF 10% 100VDC RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.098" W (7.20mm x 2.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
7,500 | $1.35505 | $10,162.88 |