
MKS2F031001E00JA00 | |
---|---|
DigiKey Part Number | 1928-MKS2F031001E00JA00CT-ND - Cut Tape (CT) 1928-MKS2F031001E00JA00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MKS2F031001E00JA00 |
Description | CAP FILM 0.1UF 5% 250VDC RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.177" W (7.20mm x 4.50mm) | |
Height - Seated (Max) | 0.374" (9.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.55000 | $5.55 |
10 | $3.44700 | $34.47 |
50 | $2.62560 | $131.28 |
100 | $2.37310 | $237.31 |
500 | $1.94668 | $973.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $1.74915 | $2,623.72 |
3,000 | $1.65251 | $4,957.53 |
4,500 | $1.60412 | $7,218.54 |
7,500 | $1.55048 | $11,628.60 |
10,500 | $1.51912 | $15,950.76 |
15,000 | $1.48894 | $22,334.10 |
18,000 | $1.47465 | $26,543.70 |
36,000 | $1.42650 | $51,354.00 |
37,500 | $1.42394 | $53,397.75 |